+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A4501DCQR

IC: voltage regulator; LDO,linear,adjustable; 1.21÷20V; 1.5A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A4501DCQR
TME Symbol:
TPS7A4501DCQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.45V
Output voltage
1.21...20V
Output current
1.5A
Case
SOT223-6
Mounting
SMD
Manufacturer series
TPS7A45
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
2.1...20V
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A4501DCQR
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.