+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A4701RGWT

IC: voltage regulator; LDO,linear,adjustable; 1.4÷34V; 1A; VQFN20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A4701RGWT
TME Symbol:
TPS7A4701RGWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.45V
Output voltage
1.4...34V
Output current
1A
Case
VQFN20
Mounting
SMD
Manufacturer series
TPS7A47
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
3...36V
Manufacturer standard package
250pcs.
Gross weight2 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A4701RGWT
0 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 10 pcs - 4.53 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 250 pcs - 4.22 USDGross price for quantities from 250 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)