+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7B6950DBVR

IC: voltage regulator; LDO,fixed; 5V; 0.15A; SOT23-5; SMD; ±3%; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7B6950DBVR
TME Symbol:
TPS7B6950DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.45V
Output voltage
5V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Tolerance
±3%
Number of channels
1
Protection
overheating OTP, short circuit protection SCP
Gross weight0.031 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS7B6950DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.52 EURGross price for quantities from 3000 pcs - 0.62 EUR
No. of pieces (Multiplicity: 3 000)