+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92511DDA

IC: driver; buck; LED driver; SO8; 500mA; Ch: 1; 4.5÷65VDC; 500kHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92511DDA
TME Symbol:
TPS92511DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
0.5A
Frequency
0.5MHz
Kind of package
tube
Manufacturer standard package
95pcs.
Supply voltage
  • 4.5...65V DC
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92511DDA
0 in TME stock
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 0.98 EURGross price for quantities from 10 pcs - 1.17 EUR
Net price for quantities from 25 pcs - 0.88 EURGross price for quantities from 25 pcs - 1.05 EUR
Net price for quantities from 95 pcs - 0.85 EURGross price for quantities from 95 pcs - 1.01 EUR
No. of pieces (Multiplicity: 1)