+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92691PWP

IC: driver; boost,flyback,SEPIC,Čuk; LED driver; HTSSOP16; 5A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92691PWP
TME Symbol:
TPS92691PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, Čuk, flyback, SEPIC
Kind of integrated circuit
LED driver
Case
HTSSOP16
Output current
5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
5A
Frequency
700kHz
Kind of package
tube
Manufacturer standard package
90pcs.
Supply voltage
  • 4.5...65V DC
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92691PWP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 5 pcs - 1.59 EURGross price for quantities from 5 pcs - 1.91 EUR
Net price for quantities from 10 pcs - 1.59 EURGross price for quantities from 10 pcs - 1.91 EUR