+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPSM82480MOPR

IC: PMIC; Uin: 2.4÷5.5V; Uout: 0.6÷5.5V; QFN; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPSM82480MOPR
TME Symbol:
TPSM82480MOPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.4...5.5V
Output voltage
0.6...5.5V
Output current
6A
Frequency
2.2MHz
Mounting
SMD
Case
QFN
Topology
buck
Operating temperature
-40...125°C
Gross weight0.13 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPSM82480MOPR
0 in TME stock
Net price for quantities from 3000 pcs - 4.06 USDGross price for quantities from 3000 pcs - 4.87 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.