+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG110100R1211

Transformer: current; Cutout: Ø110mm; 1kVAC; IP20; -10÷70°C


Manufacturer: ABB

Manufacturer part number:
2CSG110100R1211
TME Symbol:
TR4

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
TR
Mounting hole dimensions
Ø110mm
Max. voltage
1kV AC
IP rating
IP20
Dimensions (a x b x c)
150x160x50mm
Operating temperature
-10...70°C
Test accessories features
Ferranti current transformer
Gear
500:1
Gross weight200 g
EAN code8012542020608

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG110100R1211
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 303.35 USDGross price for quantities from 1 pcs - 364.01 USD
Net price for quantities from 3 pcs - 282.61 USDGross price for quantities from 3 pcs - 339.13 USD