+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRC.40.058.0

Cable chain; Triflex TRC.40; Bend.rad: 28mm; L: 1000mm; Øout: 43mm


Manufacturer: IGUS

Manufacturer part number:
TRC.40.058.0
TME Symbol:
TRC.40.058.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
Triflex TRC.40
Bending radius
28mm
Length
1m
Wire diameter
11mm/13mm
Outside diameter
43mm
Number of chambers
2
Cable accessories application
designed to 3D motion in robotics
Gross weight280 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
TRC.40.058.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 196.43 USDGross price for quantities from 1 pcs - 235.72 USD
Net price for quantities from 3 pcs - 173.31 USDGross price for quantities from 3 pcs - 207.97 USD
Net price for quantities from 5 pcs - 158.24 USDGross price for quantities from 5 pcs - 189.89 USD