+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TRC1800E-F

Driver; NIMBUS-HP; 1÷18A; -25÷65°C; Leads: terminal block


Manufacturer: Control Resources

Manufacturer part number:
TRC1800E-F
TME Symbol:
TRC1800E-F

Specification

Manufacturer
Control Resources
Type of fan accessory
driver
Manufacturer series
NIMBUS-HP
Current rating
1...18A
Operating temperature
-25...65°C
Leads
terminal block
Application
AC fans
Related items
P1-F, P3-F, P4-F, P5-F, P7-F, P8-F, P9-F, P11-F
Wire size
24AWG...14AWG
Output voltage
85...300V AC
Supply voltage
  • 85...300V AC
Caution!
  • Device is not compatible with UPS that generate square wave
Optional equipment
  • alarm option
  • temperature sensor
Gross weight877.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Controllers Control Resources,
See other products from this series.:
*
TRC1800E-F
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 120.13 USDGross price for quantities from 1 pcs - 144.15 USD