+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRCBF

Cable; USB 2.0; USB C plug,both sides; nickel plated; 1m; black

Manufacturer: VENTION

Manufacturer part number:
TRCBF
TME Symbol:
TRCBF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
PVC
Power
60W
Shield structure
Al-PET foil, shielded
Standard
Power Delivery, Quick Charge, Quick Charge 4.0
Cable external diameter
3.8mm
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight48.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
TRCBF
0 in TME stock
Net price for quantities from 1 pcs - 2.09 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 5 pcs - 1.74 EURGross price for quantities from 5 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.55 EURGross price for quantities from 10 pcs - 1.86 EUR
Net price for quantities from 20 pcs - 1.37 EURGross price for quantities from 20 pcs - 1.64 EUR
No. of pieces (Multiplicity: 1)