+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRDPH

Cable; USB 2.0; USB C plug,both sides; nickel plated; 2m; pink

Manufacturer: VENTION

Manufacturer part number:
TRDPH
TME Symbol:
TRDPH

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
pink
Kind of core
Cu, tinned
Wire insulation material
PVC
Braid material
textile
Power
60W
Shield structure
Al-PET foil, shielded
Standard
Power Delivery, Quick Charge, Quick Charge 4.0
Cable external diameter
3.8mm
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight70.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
TRDPH
18 in TME stock
Net price for quantities from 1 pcs - 4.31 EURGross price for quantities from 1 pcs - 5.17 EUR
Net price for quantities from 5 pcs - 3.56 EURGross price for quantities from 5 pcs - 4.27 EUR
Net price for quantities from 10 pcs - 3.18 EURGross price for quantities from 10 pcs - 3.82 EUR
Net price for quantities from 20 pcs - 2.81 EURGross price for quantities from 20 pcs - 3.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.