+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TRE.40.058.0.B

Cable chain; Triflex TRE.40; Bend.rad: 58mm; L: 1000mm; Øout: 43mm


Manufacturer: IGUS

Manufacturer part number:
TRE.40.058.0.B
TME Symbol:
TRE.40.058.0.B

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
Triflex TRE.40
Bending radius
58mm
Length
1m
Wire diameter
11mm/13mm
Outside diameter
43mm
Number of chambers
2
Cable accessories application
designed to 3D motion in robotics
Gross weight370 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
TRE.40.058.0.B
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 166.86 EURGross price for quantities from 1 pcs - 200.23 EUR
Net price for quantities from 3 pcs - 150.13 EURGross price for quantities from 3 pcs - 180.16 EUR
Net price for quantities from 5 pcs - 146.00 EURGross price for quantities from 5 pcs - 175.21 EUR