+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRE.50.080.0.B

Cable chain; Triflex; L: 1000mm; black; Ø: 54mm; Ø: 16.5mm

Manufacturer: IGUS

Manufacturer part number:
TRE.50.080.0.B
TME Symbol:
TRE.50.080.0.B

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
Triflex
Length
1m
Colour
black
Diameter
54mm
Max. wire diameter
16.5mm
Internal diameter
47.7mm
Gross weight563.7 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
TRE.50.080.0.B
0 in TME stock
Net price for quantities from 1 pcs - 175.89 EURGross price for quantities from 1 pcs - 211.06 EUR
Net price for quantities from 3 pcs - 165.02 EURGross price for quantities from 3 pcs - 198.03 EUR
Net price for quantities from 5 pcs - 153.93 EURGross price for quantities from 5 pcs - 184.72 EUR
No. of pieces (Multiplicity: 1)