+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRF37A73IDSGR

IC: RF amplifier; WSON8; -40÷85°C; 3.3V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TRF37A73IDSGR
TME Symbol:
TRF37A73IDSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RF amplifier
Case
WSON8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz...6GHz
DC supply current
55mA
Number of channels
1
Supply voltage
  • 3.3V
Gross weight0.06 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TRF37A73IDSGR
0 in TME stock
Net price for quantities from 3000 pcs - 0.91 USDGross price for quantities from 3000 pcs - 1.08 USD
No. of pieces (Multiplicity: 3 000)