+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRF37C75IDSGT

IC: RF amplifier; Ch: 1; WSON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TRF37C75IDSGT
TME Symbol:
TRF37C75IDSGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RF amplifier
Number of channels
1
Mounting
SMT
Case
WSON8
Operating temperature
-40...85°C
Gross weight0.041 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TRF37C75IDSGT
0 in TME stock
Net price for quantities from 250 pcs - 1.00 EURGross price for quantities from 250 pcs - 1.21 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.