+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRF7960RHBR

IC: RFID transceiver; AFE; 2.7÷5.5VDC; parallel,SPI; SMD; VQFN32

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TRF7960RHBR
TME Symbol:
TRF7960RHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RFID transceiver
Kind of integrated circuit
AFE
Mounting
SMD
Case
VQFN32
Integrated circuit features
RSSI
Operating temperature
-40...110°C
Kind of package
reel, tape
Communictions protocol
ISO14443A, ISO14443B, ISO15693, ISO18000-3
Frequency
13.56MHz
Kind of modulation
AM, ASK, PM
Standard
TAG-IT
Supply voltage
  • 2.7...5.5V DC
Interface
  • parallel
  • SPI
Gross weight0.2 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TRF7960RHBR
0 in TME stock
Net price for quantities from 1 pcs - 6.53 EURGross price for quantities from 1 pcs - 7.84 EUR
Net price for quantities from 10 pcs - 5.19 EURGross price for quantities from 10 pcs - 6.23 EUR
Net price for quantities from 25 pcs - 4.87 EURGross price for quantities from 25 pcs - 5.84 EUR
Net price for quantities from 50 pcs - 4.69 EURGross price for quantities from 50 pcs - 5.63 EUR
Net price for quantities from 100 pcs - 4.53 EURGross price for quantities from 100 pcs - 5.44 EUR
Net price for quantities from 250 pcs - 4.33 EURGross price for quantities from 250 pcs - 5.20 EUR
Net price for quantities from 3000 pcs - 4.06 EURGross price for quantities from 3000 pcs - 4.87 EUR
No. of pieces (Multiplicity: 1)