+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRL.40.058.0

Cable chain; Triflex TRL.40; Bend.rad: 58mm; L: 1000mm; Øout: 45mm


Manufacturer: IGUS

Manufacturer part number:
TRL.40.058.0
TME Symbol:
TRL.40.058.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
Triflex TRL.40
Bending radius
58mm
Length
1m
Wire diameter
13mm
Outside diameter
45mm
Number of chambers
3
Cable accessories application
designed to 3D motion in robotics
Gross weight284.5 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
TRL.40.058.0
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.46 EURGross price for quantities from 1 pcs - 84.56 EUR
Net price for quantities from 3 pcs - 63.41 EURGross price for quantities from 3 pcs - 76.09 EUR
Net price for quantities from 5 pcs - 61.66 EURGross price for quantities from 5 pcs - 73.99 EUR