+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS0101F020P

Microswitch SNAP ACTION; 0.3A/6VDC; SPDT; Rcont max: 50mΩ; Pos: 2


Manufacturer: E-SWITCH

Manufacturer part number:
TS0101F020P
TME Symbol:
TS0101F020P

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.3A / 6V DC
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
(OFF)-ON, ON-(OFF)
Number of positions
2
Stable positions number
1
Leads
soldering lugs
Body dimensions
8.2x2.7x6.7mm
Mechanical durability
50000 cycles
Operating temperature
-25...80°C
Operating Force
0.2N
Terminal pitch
2.5mm
Mounting
THT
Illumination
none
Gross weight0.262 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
*
TS0101F020P
483 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.80 USD
Packaging method by the manufacturer:Bag = 1 000 pcs