+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS02CBE

Switch: slide; Pos: 2; SPDT; 1A/120VAC; 1A/28VDC; OFF-ON; THT; TS


Manufacturer: C&K

Manufacturer part number:
TS02CBE
TME Symbol:
TS02CBE

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
OFF-ON
Mounting
THT
Leads
for soldering
Body dimensions
10.16x5.08x8.79mm
Min. insulation resistance
1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
TS
Electrical life
30000 cycles
Terminal pitch
2.54mm
Contact resistance
20mΩ
Operating temperature
-30...85°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
TS02CBE
0 in TME stock
Net price for quantities from 50 pcs - 6.79 USDGross price for quantities from 50 pcs - 8.14 USD
Net price for quantities from 100 pcs - 6.46 USDGross price for quantities from 100 pcs - 7.76 USD
Net price for quantities from 200 pcs - 6.16 USDGross price for quantities from 200 pcs - 7.39 USD
Net price for quantities from 300 pcs - 6.01 USDGross price for quantities from 300 pcs - 7.21 USD
Net price for quantities from 500 pcs - 5.83 USDGross price for quantities from 500 pcs - 6.99 USD
Net price for quantities from 1000 pcs - 5.61 USDGross price for quantities from 1000 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.