+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS10/35

Transformer: mains; 10VA; 230VAC; 9V; 1A; screw type; IP00

Manufacturer: INDEL

Manufacturer part number:
TS10/35
TME Symbol:
TS10/35

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
1A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
6-10
Primary winding terminals
1-5
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight354.3 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS10/35
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.74 EURGross price for quantities from 1 pcs - 12.89 EUR
Net price for quantities from 5 pcs - 10.08 EURGross price for quantities from 5 pcs - 12.11 EUR
Net price for quantities from 25 pcs - 9.44 EURGross price for quantities from 25 pcs - 11.33 EUR
Net price for quantities from 100 pcs - 8.79 EURGross price for quantities from 100 pcs - 10.55 EUR