+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS110-8A1-AP

Thyristor: standard; 800V; Ifmax: 1.25A; 0.8A; Igt: 100uA; TO92; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TS110-8A1-AP
TME Symbol:
TS110-8A1-AP

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
1.25A
Load current
0.8A
Gate current
100µA
Case
TO92
Mounting
THT
Max. forward impulse current
20A
Features of semiconductor devices
sensitive gate
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TS110-8A1-AP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.37 EUR