+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS110-8A1

Thyristor: standard; 800V; Ifmax: 1.25A; 0.8A; Igt: 100uA; TO92; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TS110-8A1
TME Symbol:
TS110-8A1

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
1.25A
Load current
0.8A
Gate current
100µA
Case
TO92
Mounting
THT
Max. forward impulse current
20A
Features of semiconductor devices
sensitive gate
Kind of package
bulk
Gross weight0.228 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TS110-8A1
2075 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.18 GBPGross price for quantities from 1 pcs - 0.22 GBP
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.21 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.20 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.19 GBP
Packaging method by the manufacturer:
Cardboard = 2 500 pcs