+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1220-600B-TR

Thyristor: standard; 600V; Ifmax: 12A; 8A; Igt: 200uA; DPAK; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1220-600B-TR
TME Symbol:
TS1220-600B-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Load current
8A
Gate current
0.2mA
Case
DPAK
Mounting
SMD
Max. forward impulse current
110A
Features of semiconductor devices
sensitive gate
Kind of package
reel, tape
Gross weight0.379 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TS1220-600B-TR
2490 in TME stock
Net price for quantities from 1 pcs - 1.19 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.99 EUR
Net price for quantities from 25 pcs - 0.69 EURGross price for quantities from 25 pcs - 0.82 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.63 EUR
Net price for quantities from 125 pcs - 0.50 EURGross price for quantities from 125 pcs - 0.60 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.39 EURGross price for quantities from 1000 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.