+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1220-600B

Thyristor: standard; 600V; Ifmax: 12A; 8A; Igt: 200uA; DPAK; SMD; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1220-600B
TME Symbol:
TS1220-600B

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Load current
8A
Gate current
0.2mA
Case
DPAK
Mounting
SMD
Max. forward impulse current
110A
Features of semiconductor devices
sensitive gate
Kind of package
tube
Gross weight0.325 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TS1220-600B
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 25 pcs - 0.56 EURGross price for quantities from 25 pcs - 0.67 EUR
Net price for quantities from 75 pcs - 0.49 EURGross price for quantities from 75 pcs - 0.58 EUR
Net price for quantities from 150 pcs - 0.44 EURGross price for quantities from 150 pcs - 0.53 EUR
Net price for quantities from 525 pcs - 0.40 EURGross price for quantities from 525 pcs - 0.48 EUR
Net price for quantities from 2025 pcs - 0.38 EURGross price for quantities from 2025 pcs - 0.46 EUR
Packaging method by the manufacturer:Tube = 75 pcs