+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS12/004

Transformer: mains; 12VA; 230VAC; 12V; 12V; 500mA; 500mA; screw type

Manufacturer: INDEL

Manufacturer part number:
TS12/004
TME Symbol:
TS12/004

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.5A
Secondary winding current 2
0.5A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
10-9, 7-6
Primary winding terminals
1-5
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight362.2 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS12/004
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.55 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 5 pcs - 11.79 USDGross price for quantities from 5 pcs - 14.14 USD
Net price for quantities from 25 pcs - 11.02 USDGross price for quantities from 25 pcs - 13.23 USD
Net price for quantities from 100 pcs - 10.27 USDGross price for quantities from 100 pcs - 12.32 USD