+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS12/008

Transformer: mains; 12VA; 230VAC; 7.5V; 7.5V; 800mA; 800mA; IP00

Manufacturer: INDEL

Manufacturer part number:
TS12/008
TME Symbol:
TS12/008

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
800mA
Secondary winding current 2
800mA
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
10-9, 7-6
Primary winding terminals
1-5
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight340.5 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS12/008
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.59 GBPGross price for quantities from 1 pcs - 11.50 GBP
Net price for quantities from 5 pcs - 9.00 GBPGross price for quantities from 5 pcs - 10.81 GBP
Net price for quantities from 25 pcs - 8.42 GBPGross price for quantities from 25 pcs - 10.11 GBP
Net price for quantities from 100 pcs - 7.84 GBPGross price for quantities from 100 pcs - 9.41 GBP