+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TS1852AIST

IC: operational amplifier; 656kHz; Ch: 2; 1.8÷6VDC; miniSO8; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1852AIST
TME Symbol:
TS1852AIST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
656kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.25V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
93nA
Input offset current
25nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1852AIST
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.46 USD
Net price for quantities from 4000 pcs - 0.37 USDGross price for quantities from 4000 pcs - 0.45 USD
Net price for quantities from 8000 pcs - 0.36 USDGross price for quantities from 8000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.