+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1852IST

IC: operational amplifier; 656kHz; Ch: 2; 1.8÷6VDC; miniSO8; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1852IST
TME Symbol:
TS1852IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
656kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.25V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
93nA
Input offset current
25nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1852IST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 250 pcs - 0.36 EURGross price for quantities from 250 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.42 EUR
Net price for quantities from 4000 pcs - 0.33 EURGross price for quantities from 4000 pcs - 0.40 EUR