+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1871AILT

IC: operational amplifier; 1.8MHz; Ch: 1; 1.8÷6VDC; SOT23-5; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1871AILT
TME Symbol:
TS1871AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1871AILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 250 pcs - 0.37 EURGross price for quantities from 250 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.41 EUR
Net price for quantities from 3000 pcs - 0.32 EURGross price for quantities from 3000 pcs - 0.39 EUR
Net price for quantities from 6000 pcs - 0.31 EURGross price for quantities from 6000 pcs - 0.37 EUR
Net price for quantities from 9000 pcs - 0.30 EURGross price for quantities from 9000 pcs - 0.36 EUR