+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1872AIDT

IC: operational amplifier; 1.8MHz; Ch: 2; 1.8÷6VDC; SO8; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1872AIDT
TME Symbol:
TS1872AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1872AIDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.61 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.58 EUR
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.55 EUR
Net price for quantities from 2500 pcs - 0.44 EURGross price for quantities from 2500 pcs - 0.52 EUR