+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1872AIST

IC: operational amplifier; 1.8MHz; Ch: 2; 1.8÷6VDC; miniSO8; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1872AIST
TME Symbol:
TS1872AIST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1872AIST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 4000 pcs - 0.56 USDGross price for quantities from 4000 pcs - 0.68 USD
Net price for quantities from 8000 pcs - 0.52 USDGross price for quantities from 8000 pcs - 0.63 USD
Net price for quantities from 16000 pcs - 0.48 USDGross price for quantities from 16000 pcs - 0.58 USD