+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1874AIDT

IC: operational amplifier; 1.8MHz; Ch: 4; 1.8÷6VDC; SO14; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1874AIDT
TME Symbol:
TS1874AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1874AIDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.93 EUR
Net price for quantities from 25 pcs - 0.74 EURGross price for quantities from 25 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 250 pcs - 0.65 EURGross price for quantities from 250 pcs - 0.78 EUR
Net price for quantities from 500 pcs - 0.63 EURGross price for quantities from 500 pcs - 0.75 EUR
Net price for quantities from 1000 pcs - 0.60 EURGross price for quantities from 1000 pcs - 0.71 EUR
Net price for quantities from 2500 pcs - 0.54 EURGross price for quantities from 2500 pcs - 0.65 EUR
Net price for quantities from 5000 pcs - 0.53 EURGross price for quantities from 5000 pcs - 0.63 EUR