+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS2007EIJT

IC: audio amplifier; Pout: 3W; gain control; Ch: 1; Amp.class: D

Manufacturer: STMicroelectronics

Manufacturer part number:
TS2007EIJT
TME Symbol:
TS2007EIJT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
3W
Integrated circuit features
gain control
Mounting
SMD
Number of channels
1
Amplifier class
D
Case
flip chip9
Operating temperature
-40...85°C
Voltage supply range
2.4...5.5V DC
Quiescent current
4mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS2007EIJT
0 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.21 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.79 EUR
Net price for quantities from 250 pcs - 0.64 EURGross price for quantities from 250 pcs - 0.76 EUR
No. of pieces (Multiplicity: 1)