+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS20100F070S

Microswitch SNAP ACTION; 0.1A/48VDC; without lever; SPST-NO


Manufacturer: E-SWITCH

Manufacturer part number:
TS20100F070S
TME Symbol:
TS20100F070S

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 48V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
300mΩ
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
TS2
Leads
for soldering
Body dimensions
8.6x4.8x3mm
Mechanical durability
3000000 cycles
Operating temperature
-25...85°C
Operating Force
0.7N
Electrical life
3000000 cycles
Min. insulation resistance
0.1GΩ
Mounting
THT
Kind of package
reel, tape
Illumination
none
Button marking
blank
Gross weight0.264 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
TS20100F070S
802 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.43 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.50 EUR
Packaging method by the manufacturer:Reel = 1 200 pcs