+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS2012EIJT

IC: audio amplifier; gain control,stereo; Ch: 2; Amp.class: D; 7mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS2012EIJT
TME Symbol:
TS2012EIJT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Mounting
SMD
Number of channels
2
Amplifier class
D
Case
flip chip16
Operating temperature
-40...85°C
Voltage supply range
2.5...5.5V DC
Quiescent current
7mA
Integrated circuit features
  • gain control
  • stereo
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS2012EIJT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 5 pcs - 1.30 EURGross price for quantities from 5 pcs - 1.56 EUR
Net price for quantities from 25 pcs - 1.15 EURGross price for quantities from 25 pcs - 1.38 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.25 EUR
Net price for quantities from 500 pcs - 0.91 EURGross price for quantities from 500 pcs - 1.08 EUR