+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS20/022

Transformer: mains; 20VA; 230VAC; 12V; 12V; 840mA; 840mA; screw type

Manufacturer: INDEL

Manufacturer part number:
TS20/022
TME Symbol:
TS20/022

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
840mA
Secondary winding current 2
840mA
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
10-9, 7-6
Primary winding terminals
2-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight490.3 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS20/022
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.19 GBPGross price for quantities from 1 pcs - 15.83 GBP
Net price for quantities from 5 pcs - 12.39 GBPGross price for quantities from 5 pcs - 14.87 GBP
Net price for quantities from 25 pcs - 11.59 GBPGross price for quantities from 25 pcs - 13.91 GBP
Net price for quantities from 100 pcs - 10.79 GBPGross price for quantities from 100 pcs - 12.95 GBP