+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS2431AILT

IC: voltage reference source; 2.5V; ±1%; SOT23; reel,tape; 100mA

Manufacturer: STMicroelectronics

Manufacturer part number:
TS2431AILT
TME Symbol:
TS2431AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...105°C
Operating voltage
2.5...24V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS2431AILT
2514 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs