+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS2431ILT

IC: voltage reference source; 2.5V; ±2%; SOT23; reel,tape; 100mA

Manufacturer: STMicroelectronics

Manufacturer part number:
TS2431ILT
TME Symbol:
TS2431ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...105°C
Operating voltage
2.5...24V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS2431ILT
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 EURGross price for quantities from 3000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 3 000)