+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS25P07G

Bridge rectifier: single-phase; Urmax: 1kV; If: 25A; Ifsm: 350A


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
TS25P07G
TME Symbol:
TS25P07G

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
25A
Max. forward impulse current
350A
Version
flat
Case
TS-6P
Electrical mounting
THT
Max. forward voltage
1.1V
Gross weight7.3 g
Certificates
*
TS25P07G
60 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 5 pcs - 1.75 EURGross price for quantities from 5 pcs - 2.09 EUR
Net price for quantities from 15 pcs - 1.62 EURGross price for quantities from 15 pcs - 1.94 EUR
Net price for quantities from 90 pcs - 1.54 EURGross price for quantities from 90 pcs - 1.85 EUR
Net price for quantities from 150 pcs - 1.39 EURGross price for quantities from 150 pcs - 1.66 EUR
Net price for quantities from 300 pcs - 1.30 EURGross price for quantities from 300 pcs - 1.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs