+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS272BIDT

IC: operational amplifier; 3.5MHz; Ch: 2; 3÷16VDC; SO8; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS272BIDT
TME Symbol:
TS272BIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5.5V/μs
Integrated circuit features
universal
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Gross weight0.114 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS272BIDT
2483 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.71 USD
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.66 USD
Net price for quantities from 7500 pcs - 0.53 USDGross price for quantities from 7500 pcs - 0.64 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs