+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS272CPT

IC: operational amplifier; 3.5MHz; Ch: 2; 3÷16VDC; TSSOP8; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS272CPT
TME Symbol:
TS272CPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
TSSOP8
Operating temperature
0...70°C
Slew rate
5.5V/μs
Integrated circuit features
universal
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
0.1nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS272CPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.26 USD
Net price for quantities from 8000 pcs - 0.21 USDGross price for quantities from 8000 pcs - 0.26 USD
Net price for quantities from 20000 pcs - 0.21 USDGross price for quantities from 20000 pcs - 0.25 USD