+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS272IPT

IC: operational amplifier; 3.5MHz; Ch: 2; 3÷16VDC; TSSOP8; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS272IPT
TME Symbol:
TS272IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
5.5V/μs
Integrated circuit features
universal
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS272IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 4 pcs - 0.52 USDGross price for quantities from 4 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.35 USD