+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS274CDT

IC: operational amplifier; 3.5MHz; Ch: 4; 3÷16VDC; SO14; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS274CDT
TME Symbol:
TS274CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
5.5V/μs
Integrated circuit features
high speed
Input offset voltage
12mV
Kind of package
reel, tape
Gross weight0.179 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS274CDT
481 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 25 pcs - 0.44 EURGross price for quantities from 25 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 2500 pcs - 0.28 EURGross price for quantities from 2500 pcs - 0.33 EUR
Net price for quantities from 5000 pcs - 0.27 EURGross price for quantities from 5000 pcs - 0.32 EUR
Net price for quantities from 17500 pcs - 0.25 EURGross price for quantities from 17500 pcs - 0.30 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs