+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS27L4IDT

IC: operational amplifier; 100kHz; Ch: 4; 3÷16VDC; SO14; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS27L4IDT
TME Symbol:
TS27L4IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
40mV/μs
Integrated circuit features
low power
Input offset voltage
12mV
Kind of package
reel, tape
Gross weight0.181 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS27L4IDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.34 USD
Net price for quantities from 17500 pcs - 0.27 USDGross price for quantities from 17500 pcs - 0.32 USD