+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS27M2BIDT

IC: operational amplifier; 1MHz; Ch: 2; 3÷16VDC; SO8; 6.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS27M2BIDT
TME Symbol:
TS27M2BIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS27M2BIDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 2500 pcs - 0.64 USDGross price for quantities from 2500 pcs - 0.77 USD
Net price for quantities from 5000 pcs - 0.61 USDGross price for quantities from 5000 pcs - 0.73 USD
Net price for quantities from 7500 pcs - 0.60 USDGross price for quantities from 7500 pcs - 0.72 USD