+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS27M2CPT

IC: operational amplifier; 1MHz; Ch: 2; 3÷16VDC; TSSOP8; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS27M2CPT
TME Symbol:
TS27M2CPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
TSSOP8
Operating temperature
0...70°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
0.1nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS27M2CPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.29 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 250 pcs - 0.25 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 4000 pcs - 0.23 EURGross price for quantities from 4000 pcs - 0.27 EUR