+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS27M2IDT

IC: operational amplifier; 1MHz; Ch: 2; 3÷16VDC; SO8; 12mV; IB: 0.3nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS27M2IDT
TME Symbol:
TS27M2IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS27M2IDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.28 EUR