+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS27M4CDT

IC: operational amplifier; 1MHz; Ch: 4; 3÷16VDC; SO14; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS27M4CDT
TME Symbol:
TS27M4CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
0.1nA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS27M4CDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 12500 pcs - 0.21 USDGross price for quantities from 12500 pcs - 0.25 USD