+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TS27M4IDT

IC: operational amplifier; 1MHz; Ch: 4; 3÷16VDC; SO14; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS27M4IDT
TME Symbol:
TS27M4IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS27M4IDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.32 USD
Net price for quantities from 12500 pcs - 0.25 USDGross price for quantities from 12500 pcs - 0.30 USD
Net price for quantities from 15000 pcs - 0.25 USDGross price for quantities from 15000 pcs - 0.30 USD