+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS2/18

Transformer: mains; 2VA; 230VAC; 5.5V; 5.5V; 140mA; 140mA; IP00

Manufacturer: INDEL

Manufacturer part number:
TS2/18
TME Symbol:
TS2/18

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
5.5V
Secondary voltage 2
5.5V
Secondary winding current 1
140mA
Secondary winding current 2
140mA
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
5-6, 7-8
Primary winding terminals
3-1
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight106.4 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS2/18
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.09 EURGross price for quantities from 1 pcs - 4.91 EUR
Net price for quantities from 5 pcs - 3.87 EURGross price for quantities from 5 pcs - 4.64 EUR
Net price for quantities from 25 pcs - 3.62 EURGross price for quantities from 25 pcs - 4.34 EUR
Net price for quantities from 100 pcs - 3.35 EURGross price for quantities from 100 pcs - 4.01 EUR